Motor Controller and Driver ICs
DRV2604LDGSR
Dual Half Bridge Haptic Driver 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Haptic Driver
Motor Type
DC Motor
Interface Type
PWM
Output Configuration
Dual Half Bridge
Output Voltage (V)
10.4(Max)
Minimum Operating Supply Voltage (V)
2
Operating Supply Voltage Range (V)
2 to 5.2
Maximum Operating Supply Voltage (V)
5.2
Maximum Supply Current (mA)
3.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

