Arrow Electronic Components Online
DRV2603RUNT|TI|simage
DRV2603RUNT|TI|limage
モータコントローラとドライバーIC

DRV2603RUNT

Dual Half Bridge Haptic Driver 10-Pin WQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Haptic Driver
  • Motor Type
    DC Motor
  • Output Configuration
    Dual Half Bridge
  • Minimum Operating Supply Voltage (V)
    2.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.2
  • Maximum Operating Supply Voltage (V)
    5.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.1(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources