Motor Controller and Driver ICs
DRV2510QPWPRQ1
Dual Half Bridge Haptic Driver 16-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
Haptic Driver
Interface Type
PWM
Output Configuration
Dual Half Bridge
Output Voltage (V)
20(Typ)
Maximum Output Current (A)
3
Maximum Peak Output Current (A)
3
Minimum Operating Supply Voltage (V)
5
Operating Supply Voltage Range (V)
5 to 18
Maximum Operating Supply Voltage (V)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

