Power Management Development Boards and Kits
DRV2510Q1EVM
DRV2510Q1 Motion Motor Control Evaluation Board Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Number of Outputs
2
Input Voltage Range
5VDC to 18VDC
Supported Device
DRV2510Q1
We don't have prices now, please check later.
Order Quantity

