Top Purchased
Special Purpose Amplifiers
DRV134PA
SP Amp Line Driver Amp Single ±18V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Line Driver
Number of Elements per Chip
3
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6(Typ)
Minimum CMRR Range (dB)
<60
Minimum CMRR (dB)
46
Minimum PSRR (dB)
80
Output Type
Differential
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
30 to 50
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±18
Maximum Dual Supply Voltage (V)
±18
Maximum Input Resistance (MOhm)
0.01(Typ)@±18V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Power Supply Type
Dual
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

