Power Management Development Boards and Kits
DRV120EVM
DRV120 Specialized Power IC and Module Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
6VDC to 26VDC
Supported Device
DRV120

