Specialized Power ICs and Modules
DRV120APWR
Power Saving Current Controlled Solenoid Driver 14-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Saving Current Controlled Solenoid Driver
Maximum Switching Frequency (kHz)
15 to 25
Input Voltage (V)
12
Minimum Operating Supply Voltage (V)
6
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
26
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

