Power Management Development Boards and Kits
DRV110EVM
DRV110A Specialized Power IC and Module Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Specialized Power IC and Module
Input Voltage Range
7VDC to 48VDC|100VAC to 240VAC
Supported Device
DRV110A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
35
Order Quantity

