Power Management Development Boards and Kits
DRV10987EVM
DRV10987 Motion Motor Control Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
6.2VDC to 28VDC
Supported Device
DRV10987
Order Quantity

