Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Brushless DC Motor
Interface Type
PWM
Output Voltage (V)
-1 to 30
Maximum Output Current (A)
2
Maximum Peak Output Current (A)
3
Minimum Operating Supply Voltage (V)
8
Operating Supply Voltage Range (V)
8 to 28
Typical Operating Supply Voltage (V)
24
Maximum Operating Supply Voltage (V)
28
Maximum Supply Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
24
Lead Shape
Gull-wing

