Power Management Development Boards and Kits
DRV10983EVM-TB
DRV10983 Motion Motor Control 24V Output Evaluation Kit
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Input Voltage Range
8VDC to 28VDC
Supported Device
DRV10983

