Arrow Electronic Components Online
DRV10963DSNR|TI|simage
DRV10963DSNR|TI|limage
Motor Controller and Driver ICs

DRV10963DSNR

Motor Driver 10-Pin USON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Brushless DC Motor
  • Interface Type
    PWM
  • Maximum Output Current (A)
    0.5
  • Maximum Peak Output Current (A)
    0.5
  • Minimum Operating Supply Voltage (V)
    2.1
  • Operating Supply Voltage Range (V)
    2.1 to 5.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    5.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    USON EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources