Arrow Electronic Components Online
DRV104PWP|TI|simage
DRV104PWP|TI|limage
Gate and Power Drivers

DRV104PWP

Driver 2-OUT High Side 14-Pin HTSSOP EP Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side
  • Number of Drivers
    2
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    2000
  • Maximum Fall Time (ns)
    2000
  • Maximum Operating Frequency (kHz)
    100
  • Maximum Propagation Delay Time (ns)
    2200(Typ)
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    32
  • Typical Input Low Threshold Voltage (V)
    0 to 1.2
  • Typical Input High Threshold Voltage (V)
    2.2 to 5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Special Features
    Thermal Protection
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
  • Family/Series
    DRV104
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    90
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources