Arrow Electronic Components Online
DRV103U/2K5|TI|simage
DRV103U/2K5|TI|limage
Gate and Power Drivers

DRV103U/2K5

Driver 3A 1-OUT Low Side 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    2000
  • Maximum Fall Time (ns)
    2000
  • Maximum Operating Frequency (kHz)
    100
  • Maximum Propagation Delay Time (ns)
    1000(Typ)
  • Input Logic Compatibility
    TTL
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    32
  • Peak Output Current (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources