ESD Suppressors
DRTR5V0U4S-7
ESD Suppressor Diode TVS Uni-Dir 5.5V 6-Pin SOT-363 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
200
Capacitance Value (pF)
1.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.15
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-363
Pin Count
6
Lead Shape
Gull-wing

