Switch DIP
DRS 3016
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
knitter-switchProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Sub-Miniature Rotary Coded Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.03@15VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
15
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
20000
Coding
Hexadecimal
Actuator Length (mm)
0
Seal
Total
Seal Location
Case
Seal Description
Total
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
5
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
4.8
Product Length (mm)
10
Product Depth (mm)
10
Product Height (mm)
4.8
We don't have prices now, please check later.
Order Quantity

