Arrow Electronic Components Online
DRS3010|KNITTER|simage
DRS3010|KNITTER|limage
Switch DIP

DRS3010

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Type
    Sub-Miniature Rotary Coded Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP10T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    10
  • Maximum Current Rating (A)
    0.03@15VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    15
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    20000
  • Coding
    BCD
  • Actuator Length (mm)
    0
  • Seal
    Total
  • Seal Location
    Case
  • Seal Description
    Total
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    5
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    10
  • Body Depth (mm)
    10
  • Body Height (mm)
    4.8
  • Product Length (mm)
    10
  • Product Depth (mm)
    10
  • Product Height (mm)
    4.8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources