AC to DC Power Supplies
DRS-24V100W1NR
AC/DC Power Supply Single-OUT 24V 4A 100W 9-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
4
Output Power (W)
100
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
89(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
325
Mounting
DIN Rail
Package Height
78.6
Package Width
45
Package Length
105.5
PCB changed
9
Pin Count
9

