Arrow Electronic Components Online
DRS24V100W1AZ|DELTA|simage
DRS24V100W1AZ|DELTA|limage
AC to DC Power Supplies

DRS-24V100W1AZ

AC/DC Power Supply Single-OUT 24V 3.8A 100W 7-Pin Carton

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.12
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.8
  • Output Power (W)
    100
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±2
  • Efficiency (%)
    89(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    325
  • Mounting
    DIN Rail
  • Package Height
    78.6
  • Package Width
    45
  • Package Length
    105.5
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources