Arrow Electronic Components Online
DRS24048|MEANWELL|simage
DRS24048|MEANWELL|limage
AC to DC Power Supplies

DRS-240-48

AC/DC Power Supply Single-OUT 48V 5A 240W 39-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    5
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    305
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    431
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    2.8(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    92(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    480mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    1190
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    85.5
  • Package Length
    129.2
  • PCB changed
    39
  • Pin Count
    39
Order Quantity

Documentation and Resources

Datasheets
Design resources