Arrow Electronic Components Online
DRR3016|KNITTER|limage
DRR3016|KNITTER|simage
Switch DIP

DRR3016

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 15VDC PC Pins 20000Cycles Thru-Hole

knitter-switch
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Sub-Miniature Rotary Coded Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.03@15VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    15
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    20000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    O-Ring(Silicone Rubber)
  • Seal Description
    O-Ring(Silicone Rubber)
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    5
  • Row Space (mm)
    2.54
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    10
  • Body Depth (mm)
    6.9
  • Body Height (mm)
    10.4
  • Product Length (mm)
    10
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    10.4

Documentation and Resources

Datasheets
Design resources