Arrow Electronic Components Online
DRQ73-8R2-R|EATON|simage
DRQ73-8R2-R|EATON|limage
Inductor Surface Mount

DRQ73-8R2-R

Inductor Power Shielded Drum Core 8.93uH/35.72uH 20% 100KHz Ferrite 2.19A/1.1A 0.0592Ohm/0.2368Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    8.93u|35.72u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.19|1.1
  • Maximum Saturation Current (A)
    2.66|1.33
  • Maximum DC Resistance (Ohm)
    0.0592(Typ)|0.2368(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.6
  • Maximum Product Height (mm)
    3.55

Documentation and Resources

Datasheets
Design resources