Arrow Electronic Components Online
DRQ127-331-R|EATON|simage
DRQ127-331-R|EATON|limage
Inductor Surface Mount

DRQ127-331-R

Inductor Power Shielded Drum Core 323.6uH/1294uH 20% 100KHz Ferrite 1.04A/0.522A 0.574Ohm/2.3Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    323.6u|1294u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.04|0.522
  • Maximum Saturation Current (A)
    1.01|2.01
  • Maximum DC Resistance (Ohm)
    2.3(Typ)|0.574(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources