Arrow Electronic Components Online
DRQ125-101-R|EATON|limage
DRQ125-101-R|EATON|simage
Inductor Surface Mount

DRQ125-101-R

Inductor Power Shielded Drum Core 102.7uH/410.8uH 20% 100KHz Ferrite 1.78A/0.892A 0.17Ohm/0.682Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    102.7u|410.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.78|0.892
  • Maximum Saturation Current (A)
    2.2|1.1
  • Maximum DC Resistance (Ohm)
    0.17(Typ)|0.682(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources