Arrow Electronic Components Online
DRQ8100L48NBZC|MURATAPS|simage
DRQ8100L48NBZC|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

DRQ-8/100-L48NBZ-C

Module DC-DC 48VIN 1-OUT 8V 100A 800W 7-Pin Quarter-Brick Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    DRQ-8/100-L48NBZ-C
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Voltage (V)
    8
  • Output Current (A)
    100
  • Output Power (W)
    800
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    220(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    95.8(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    80
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    14.47(Max) - 0.25(Min)
  • Package Width
    36.8
  • Package Length
    58.4
  • PCB changed
    7
  • Supplier Package
    Quarter-Brick
  • Pin Count
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources