Cable Assembly Other
DRPC51A009A40
Cable Assembly Cat 6a S/FTP 1m 26AWG RJ-45 to IX Industrial Type A 8 to 10 POS M-M IDT-IDT Bag
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Cable Type
Cat 6a S/FTP
Number of Contacts
8 to 10
Gender
M-M
Connector Type A
RJ-45
Connector Type B
IX Industrial Type A
Cable Length (m)
1
Contact Termination
IDT-IDT
Wire Size (AWG)
26
Color
Gray
Maximum Voltage Rating
60VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Maximum Current Rating (A)
1.5
Connector Orientation
Straight to Straight

