AC to DC Power Supplies
DRP024V120W3BN
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
320
Maximum AC Input Voltage (V)
600
Minimum DC Input Voltage (V)
450
Maximum DC Input Voltage (V)
800
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
88(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Carton
Product Weight (g)
660
Mounting
DIN Rail
Package Width
50
Package Length
117.3
PCB changed
8
Pin Count
8

