Reduced Price
AC to DC Power Supplies
DRP-24V240W2BN
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
10
Output Power (W)
240
Minimum AC Input Voltage (V)
180
Maximum AC Input Voltage (V)
550
Minimum DC Input Voltage (V)
254
Maximum DC Input Voltage (V)
780
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
1%(Typ)
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
90(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
810
Mounting
DIN Rail
Package Width
60
PCB changed
9
Pin Count
9

