Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Accessory Type
Redundancy Unit
Power Supply Type
DC to DC Power Supplies
Mounting
DIN Rail
Package Height
124 mm
Package Width
35 mm
Package Length
125 mm
PCB changed
6
Pin Count
6

