AC to DC Power Supplies
DRM-24V480W1PN
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.12
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20
Output Power (W)
480
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
276
Minimum DC Input Voltage (V)
88
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
4540VAC
Line Regulation
10mV
Load Regulation
100mV
Maximum Input Current (A)
5.3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
94.17(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
1400
Mounting
DIN Rail
Package Width
82
PCB changed
9
Pin Count
9
We don't have prices now, please check later.
Order Quantity

