Reduced Price
AC to DC Power Supplies
DRM-24V120W1PN
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
88
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
4540VAC
Line Regulation
20mV
Load Regulation
100mV
Maximum Input Current (A)
1.34
Input Frequency (Hz)
47 to 63
Tolerance (%)
±0.2
Efficiency (%)
92.8(Typ)
Configurable
No
Power Indicator
Yes
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
630
Mounting
DIN Rail
Package Height
117
Package Width
40
Package Length
124
PCB changed
9
Pin Count
9

