Arrow Electronic Components Online
DRL250P|MOLEX|simage
DRL250P|MOLEX|limage
Ethernet Switches

DRL-250P

Ethernet Switch 5-Port Carton

Molex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 环保无铅
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    5
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage
    10VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    No
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Carton
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources