Arrow Electronic Components Online
DRJ30241|LAMBDA|simage
DRJ30241|LAMBDA|limage

DRJ30-24-1

AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Style
    DIN Rail
  • Power Supply Color
    Blue
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    1.25
  • Output Power (W)
    30
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Efficiency (%)
    90(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    120
  • Mounting
    DIN Rail
  • Package Height
    75
  • Package Width
    21.5
  • Package Length
    90
  • PCB changed
    4
  • Pin Count
    4
  • Family/Series
    DRJ30-24-1
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources