Arrow Electronic Components Online
DRI0044|DFROBOT|simage
DRI0044|DFROBOT|limage
Power Management Development Boards and Kits

DRI0044

Fermion: TB6612FNG 2x1.2A DC Motor Driver (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    1200
  • Input Voltage Range
    2.5VDC to 15VDC
  • Supported Device
    TB6612FNG
  • Packaging
    Bag
  • Product Length (mm)
    20
  • Product Depth (mm)
    19.5
Order Quantity

Documentation and Resources

Datasheets
Design resources