Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Current (mA)
    5
  • Input Voltage Range
    12VDC to 36VDC
  • Supported Device
    LM2575
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    42
  • Product Length (mm)
    55
  • Product Depth (mm)
    55
Order Quantity

Documentation and Resources

Datasheets
Design resources