Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device Technology
Brushed DC Motor
Number of Outputs
2
Output Current (mA)
50000
Input Voltage Range
7VDC to 24VDC
Packaging
Bag
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
32
Product Length (mm)
55
Product Depth (mm)
55
Order Quantity

