Power Management Development Boards and Kits
DRI0040
Fermion: HR8833 Thumbnail Sized DC Motor Driver 2x1.5A (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Unknown
PPAP
Unknown
Type
Development Tool
Supported Device Technology
Motion Motor Control
Input Voltage Range
3.3VDC to 5VDC
Supported Device
HR8833
Packaging
Bag
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Length (mm)
18
Product Depth (mm)
13
Order Quantity

