Arrow Electronic Components Online
DRI0009|DFROBOT|simage
DRI0009|DFROBOT|limage
Power Management Development Boards and Kits

DRI0009

2x2A DC Motor Shield for Arduino

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shield Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4.8VDC to 35VDC
  • Supported Device
    L298P
  • Compatible External Board
    Arduino Uno R3|Bluno Mega 1280|Bluno Mega 2560|DFRduino Uno R3
  • Product Length (mm)
    55
  • Product Depth (mm)
    55

Documentation and Resources

Datasheets
Design resources