Arrow Electronic Components Online
DRI0002|DFROBOT|simage
DRI0002|DFROBOT|limage
Power Management Development Boards and Kits

DRI0002

MDV 2x2A DC Motor Controller (L298N)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Motion Motor Control
  • Number of Outputs
    1
  • Typical Output Power (W)
    25
  • Output Current (mA)
    2000
  • Input Voltage Range
    6VDC to 12VDC
  • Supported Device
    L298N
  • Packaging
    Bag
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    29
  • Product Length (mm)
    53
  • Product Depth (mm)
    47

Documentation and Resources

Datasheets
Design resources