Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Power Supply Color
Blue
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
5
Output Power (W)
120
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
240mV
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
91
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
240mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
600
Mounting
DIN Rail
Package Height
115.4
Package Width
36.5
Package Length
123.4
PCB changed
8
Pin Count
8
Order Quantity

