DC to DC Converter and Switching Regulator Module
DRDN40-48
Module DC-DC 48VIN 1-OUT 40A 4-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
60
Output Current (A)
40
Minimum Isolation Voltage
500VAC
Input/Output Type
DC/DC
Switching Regulator
No
Efficiency (%)
98(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
DIN Rail
Package Height
125.2
Package Width
55
Package Length
100
PCB changed
4
Pin Count
4
Order Quantity

