Arrow Electronic Components Online
DRDN2048|MEANWELL|simage
DRDN2048|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DRDN20-48

Module DC-DC 48VIN 1-OUT 20A 8-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    60
  • Output Current (A)
    20
  • Minimum Isolation Voltage
    500VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Efficiency (%)
    98(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    125.2
  • Package Width
    32
  • Package Length
    102
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources