Arrow Electronic Components Online
DRD1204WTR|STANLEY|simage
DRD1204WTR|STANLEY|limage
LEDs

DRD1204W-TR

LED Bi-Level Bi-Color Red/Yellow Green 575nm/635nm 4-Pin T/R

Stanley Electric Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Level Bi-Color
  • Category
    Chip LED
  • Color
    Yellow Green|Red
  • Number of LEDs
    2
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    240mcd(Max)|340mcd(Max)
  • Dominant Wavelength (nm)
    572|626
  • Peak Wavelength (nm)
    575/635
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow Green|Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5 mm
  • Package Width
    3 mm
  • Package Length
    2.5 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources