AC to DC Power Supplies
DRC-12V10W1AZ
AC/DC Power Supply Single-OUT 12V 0.83A 10W 4-Pin Carton
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
0.83
Output Power (W)
10
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
125
Maximum DC Input Voltage (V)
375
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
2%(Typ)
Maximum Input Current (A)
0.3
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
82(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Packaging
Carton
Product Weight (g)
60
Mounting
DIN Rail
Package Height
91
Package Width
18
Package Length
55.6
PCB changed
4
Pin Count
4

