Arrow Electronic Components Online
DRB960243A0|LAMBDA|simage
DRB960243A0|LAMBDA|limage
AC to DC Power Supplies

DRB960-24-3-A0

AC/DC Power Supply Single-OUT 24V 40A 960W 12-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    40
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    380
  • Typical AC Input Voltage (V)
    400|500
  • Maximum AC Input Voltage (V)
    500
  • Minimum DC Input Voltage (V)
    530
  • Maximum DC Input Voltage (V)
    675
  • Minimum Isolation Voltage
    3510VAC
  • Line Regulation
    0.01%
  • Load Regulation
    0.65%
  • Maximum Input Current (A)
    2.2
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    95.2(Min)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Package Height
    135.7
  • Package Width
    100
  • Package Length
    169.1
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources