You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Power Supply Color
Blue
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
4.2
Output Power (W)
50.4
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
373
Minimum Isolation Voltage
3000VAC
Line Regulation
150mV
Load Regulation
150mV
Maximum Input Current (A)
0.9
Input Frequency (Hz)
47 to 63
Efficiency (%)
90
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
20mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
DIN Rail
Package Height
82.5
Package Width
30
Package Length
95
Family/Series
DRB50
ROHS Version
2011/65/EU, 2015/863
Order Quantity

