Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Power (W)
120(Typ)
Minimum AC Input Voltage (V)
380
Typical AC Input Voltage (V)
400
Maximum AC Input Voltage (V)
500
Minimum DC Input Voltage (V)
530
Maximum DC Input Voltage (V)
675
Line Regulation
0.1%
Load Regulation
0.6%
Maximum Input Current (A)
0.5
Input Frequency (Hz)
47 to 63
Tolerance (%)
±3
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
10mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
660
Mounting
DIN Rail
Package Height
135.7
Package Width
55
Package Length
135.67
PCB changed
12
Pin Count
12
Order Quantity