Microprocessors - MPUs
DRA829VMTGBALFR
MPU DRA829 RISC 32bit 2GHz/1GHz 1.1V/1.8V/3.3V 827-Pin FCBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
DRA829
Instruction Set Architecture
RISC
Device Core
ARM Cortex A72|ARM Cortex R5F
Core Architecture
ARM
Number of CPU Cores
8
Data Bus Width (bit)
32
Instruction Cache Size
16KB|48KB
On-Chip Memory
2MB/SRAM
Maximum Speed (MHz)
2000|1000
Interface Type
CAN/Ethernet/I2C/I3C/SPI/UART/USB
UART
12
USART
0
Data Cache Size
16KB|32KB
USB
2
Multiply Accumulate
No
SPI
11
I2C
10
I2S
0
CAN
16
Memory Card Interface
MMC/SD/SDIO
Ethernet
9
Ethernet Interface Type
QSGMII/RGMII/RMII/SGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
I/O Voltage (V)
1.1|1.8|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3(Max) mm
Package Width
24.1(Max) mm
Package Length
24.1(Max) mm
PCB changed
827
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
827

