Arrow Electronic Components Online
DRA821U4TGBALM|TI|simage
DRA821U4TGBALM|TI|limage
Microprocessors - MPUs

DRA821U4TGBALM

MPU DRA821 RISC 64bit 2GHz 1.1V/1.8V/3.3V 433-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Family Name
    DRA821
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A72
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    64
  • Instruction Cache Size
    48KB
  • On-Chip Memory
    1.5MB/SRAM
  • Maximum Speed (MHz)
    2000
  • Interface Type
    CAN/Ethernet/I2C/I3C/SPI/UART/USB
  • UART
    12
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    1
  • Multiply Accumulate
    No
  • SPI
    11
  • I2C
    10
  • I2S
    0
  • CAN
    20
  • Memory Card Interface
    SD/SDIO/eMMC
  • Ethernet
    5
  • Ethernet Interface Type
    QSGMII/RGMII/RMII/SGMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.76|0.81|1.71|3.14
  • Typical Operating Supply Voltage (V)
    0.8|0.85|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    0.84|0.89|1.89|3.46
  • I/O Voltage (V)
    1.1|1.8|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.07(Max)
  • Package Width
    17.3(Max)
  • Package Length
    17.3(Max)
  • PCB changed
    433
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    433

Documentation and Resources

Datasheets
Design resources