Solid State Relays - SSRs
DRA-CN024D24
Solid State Relay 9mA 30V DC-IN 3.5A 24V DC-OUT
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
15
Maximum Input Voltage (V)
30
Maximum Input Current (mA)
9(Typ)
Maximum Output Voltage (V)
24
Maximum Output Current (A)
3.5
Output Type
DC
Minimum Load Current (mA)
1
I/O Isolation Voltage (V)
2500
Peak Non-Repetitive Surge Current (A)
9
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
1.5
Maximum Turn-On Time (ms)
0.35
Maximum Turn-Off Time (ms)
0.08
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
92.6
Package Width
6.1
Package Length
80
Order Quantity

